2181120604 | |
---|---|
DigiKey Part Number | 900-2181120604-ND |
Manufacturer | |
Manufacturer Product Number | 2181120604 |
Description | 6 CIRC PICOBLADE RECP:PIGTAIL 42 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.39' (425.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 1.39' (425.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
10 | ¥26.87100 | ¥268.71 |
100 | ¥21.37750 | ¥2,137.75 |
1,000 | ¥17.71265 | ¥17,712.65 |
2,500 | ¥16.49110 | ¥41,227.75 |