Rectangular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,815 In Stock | 1 : ¥46.22000 Bag | Bag | Active | Socket to Socket | 6 | 1 | 0.049" (1.25mm) | - | 0.492' (150.00mm, 5.91") | Friction Lock | Black, Individual | Unshielded | - | Crimp | Tin | 35.4µin (0.90µm) | |||
314 In Stock | 1 : ¥30.54000 Bulk | Bulk | Active | Socket to Individual Wire Leads | 6 | 1 | 0.049" (1.25mm) | - | 1.39' (425.00mm) | - | Black, Individual | Unshielded | - | Crimp | Tin | 35.0µin (0.89µm) | |||
112 In Stock | 1 : ¥91.95000 Bag | Bag | Active | Socket to Cable | 2 | 1 | - | - | 1.00' (304.80mm) | - | Black, Individual | Unshielded | - | IDC | Gold | 10.0µin (0.25µm) | |||
38 In Stock | 1 : ¥58.21000 Bag | Bag | Active | Socket to Socket | 8 | 1 | 0.049" (1.25mm) | - | 1.48' (450.00mm) | Friction Lock | Black, Individual | Unshielded | - | Crimp | Tin | 35.4µin (0.90µm) | |||
45 In Stock | 1 : ¥185.62000 Bag | Bag | Active | Socket to Cable | 10 | 1 | - | - | 1.00' (304.80mm) | - | Black, Individual | Unshielded | - | IDC | Gold | 10.0µin (0.25µm) | |||
2 In Stock | 1 : ¥1,096.01000 Bulk | Bulk | Active | Card Edge to Card Edge | 40 | 2 | 0.031" (0.80mm) | 0.016" (0.40mm) | 3.33' (1.02m) | - | Blue, Ribbon | Unshielded | - | IDC | Gold | 50.0µin (1.27µm) |