TSDF-20-D-S | |
---|---|
DigiKey Part Number | SAM10264-ND |
Manufacturer | |
Manufacturer Product Number | TSDF-20-D-S |
Description | CONN HSG 40POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSDF-20-D-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.35000 | ¥17.35 |
10 | ¥15.11100 | ¥151.11 |
25 | ¥14.46440 | ¥361.61 |
50 | ¥14.14340 | ¥707.17 |
100 | ¥13.50080 | ¥1,350.08 |
250 | ¥12.21536 | ¥3,053.84 |
500 | ¥11.25096 | ¥5,625.48 |
1,000 | ¥9.64364 | ¥9,643.64 |
2,500 | ¥9.00073 | ¥22,501.83 |