T1M44-M-2830-01-G | |
---|---|
DigiKey Part Number | 612-T1M44-M-2830-01-GTR-ND - Tape & Reel (TR) 612-T1M44-M-2830-01-GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T1M44-M-2830-01-G |
Description | CONN PIN 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.61100 | ¥26.11 |
25 | ¥2.30200 | ¥57.55 |
50 | ¥2.11480 | ¥105.74 |
100 | ¥2.03110 | ¥203.11 |
250 | ¥1.82420 | ¥456.05 |
500 | ¥1.74130 | ¥870.65 |
1,000 | ¥1.45108 | ¥1,451.08 |
2,500 | ¥1.32670 | ¥3,316.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.24379 | ¥6,218.95 |
10,000 | ¥1.16087 | ¥11,608.70 |
15,000 | ¥1.11941 | ¥16,791.15 |
25,000 | ¥1.10282 | ¥27,570.50 |
50,000 | ¥1.07795 | ¥53,897.50 |