TSDF-10-D-S-L | |
---|---|
DigiKey Part Number | SAM12218-ND |
Manufacturer | |
Manufacturer Product Number | TSDF-10-D-S-L |
Description | CONN HSG 20POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSDF-10-D-S-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.04000 | ¥31.04 |
10 | ¥28.19100 | ¥281.91 |
25 | ¥26.70000 | ¥667.50 |
50 | ¥26.07740 | ¥1,303.87 |
100 | ¥24.83570 | ¥2,483.57 |
250 | ¥21.73108 | ¥5,432.77 |
500 | ¥21.11022 | ¥10,555.11 |
1,000 | ¥18.00581 | ¥18,005.81 |
2,500 | ¥16.76408 | ¥41,910.20 |