ISDF-20-D | |
---|---|
DigiKey Part Number | SAM9650-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-20-D |
Description | CONN INSULATOR HSG 40POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDF-20-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.20800 | ¥122.08 |
25 | ¥11.69160 | ¥292.29 |
50 | ¥11.43160 | ¥571.58 |
100 | ¥10.91190 | ¥1,091.19 |
250 | ¥9.87252 | ¥2,468.13 |
500 | ¥9.09316 | ¥4,546.58 |
1,000 | ¥7.79417 | ¥7,794.17 |
2,500 | ¥7.27456 | ¥18,186.40 |