TCMD-10-T-12.00-01-N | |
---|---|
DigiKey Part Number | SAM8309-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-10-T-12.00-01-N |
Description | CABLE ASSEM 2MM 20POS M-F 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-10-T-12.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.93000 | ¥87.93 |
10 | ¥81.27700 | ¥812.77 |
25 | ¥76.76160 | ¥1,919.04 |
50 | ¥74.05240 | ¥3,702.62 |
100 | ¥73.99090 | ¥7,399.09 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/665/774/TCMD-10-T-%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/665/774/TCMD-10-T-%20SERIES_tmb.jpg)