TCMD-10-T-48.00-01-N-P12 | |
---|---|
DigiKey Part Number | TCMD-10-T-48.00-01-N-P12-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-10-T-48.00-01-N-P12 |
Description | 2MM DOUBLE ROW MALE IDC ASSEMBLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 4.00' (1.22m) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.73000 | ¥139.73 |
10 | ¥132.26000 | ¥1,322.60 |
25 | ¥127.25200 | ¥3,181.30 |
50 | ¥124.21440 | ¥6,210.72 |
100 | ¥124.17330 | ¥12,417.33 |