TCMD-17-T-12.00-01-N | |
---|---|
DigiKey Part Number | SAM8345-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-17-T-12.00-01-N |
Description | CABLE ASSEM 2MM 34POS M-F 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-17-T-12.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.53000 | ¥119.53 |
10 | ¥113.13100 | ¥1,131.31 |
25 | ¥108.86200 | ¥2,721.55 |
50 | ¥106.23480 | ¥5,311.74 |
100 | ¥106.21430 | ¥10,621.43 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/805/077/TCMD-17-T-%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/805/077/TCMD-17-T-%20SERIES_tmb.jpg)