T1M-02-F-SV-L | |
---|---|
DigiKey Part Number | SAM15469TR-ND - Tape & Reel (TR) SAM15469CT-ND - Cut Tape (CT) SAM15469DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-02-F-SV-L |
Description | CONN HEADER SMD 2POS 1MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-02-F-SV-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.217" (5.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3.3A per Contact | |
Voltage Rating | 250VAC, 353VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.32000 | ¥23.32 |
50 | ¥18.96400 | ¥948.20 |
100 | ¥16.09060 | ¥1,609.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
825 | ¥14.36664 | ¥11,852.48 |
1,650 | ¥13.44310 | ¥22,181.11 |