SS4-15-3.50-L-D-K-TR | |
---|---|
DigiKey Part Number | 612-SS4-15-3.50-L-D-K-TR-ND |
Manufacturer | |
Manufacturer Product Number | SS4-15-3.50-L-D-K-TR |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS4-15-3.50-L-D-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5.5mm, 6mm | |
Height Above Board | 0.132" (3.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
100 | ¥21.42760 | ¥2,142.76 |
250 | ¥19.37512 | ¥4,843.78 |
500 | ¥16.91236 | ¥8,456.18 |
1,000 | ¥16.50179 | ¥16,501.79 |
3,000 | ¥15.80387 | ¥47,411.61 |