SMPM-PF-P-EG-ST-SM-1 | |
---|---|
DigiKey Part Number | 612-SMPM-PF-P-EG-ST-SM-1-ND |
Manufacturer | |
Manufacturer Product Number | SMPM-PF-P-EG-ST-SM-1 |
Description | SMP PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.98000 | ¥128.98 |
10 | ¥121.75100 | ¥1,217.51 |
25 | ¥117.48240 | ¥2,937.06 |
50 | ¥114.60880 | ¥5,730.44 |
100 | ¥103.93610 | ¥10,393.61 |
250 | ¥100.32380 | ¥25,080.95 |
500 | ¥96.56782 | ¥48,283.91 |