SMPM-PF-P-EE-ST-SM-2 | |
---|---|
DigiKey Part Number | 612-SMPM-PF-P-EE-ST-SM-2-ND |
Manufacturer | |
Manufacturer Product Number | SMPM-PF-P-EE-ST-SM-2 |
Description | SMP PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.42000 | ¥116.42 |
10 | ¥103.15600 | ¥1,031.56 |
25 | ¥99.19080 | ¥2,479.77 |
50 | ¥95.22380 | ¥4,761.19 |
100 | ¥89.93430 | ¥8,993.43 |
250 | ¥81.99856 | ¥20,499.64 |
500 | ¥76.70848 | ¥38,354.24 |
1,000 | ¥70.36008 | ¥70,360.08 |