SEAM-40-03.5-L-14-1-A-K-TR | |
---|---|
DigiKey Part Number | 612-SEAM-40-03.5-L-14-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-40-03.5-L-14-1-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-03.5-L-14-1-A-K-TR |
Description | .050" SEARAY HIGH-SPEED HIGH-DE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 560 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-03.5-L-14-1-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 560 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 14 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm | |
Height Above Board | 0.240" (6.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥354.01000 | ¥354.01 |
10 | ¥338.49000 | ¥3,384.90 |
25 | ¥325.76520 | ¥8,144.13 |
50 | ¥301.95660 | ¥15,097.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥259.34880 | ¥38,902.32 |
300 | ¥236.64763 | ¥70,994.29 |