Arrays, Edge Type, Mezzanine (Board to Board)

Results: 4
Series
ASPSEARAY™ SEAF
Packaging
Cut Tape (CT)Tape & Reel (TR)
Connector Type
Array, Female SocketsHigh Density Array, Female
Number of Positions
560-
Features
Board GuideBoard Guide, Pick and PlaceVITA 57.4
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
SEAF-40-06.5-L-14-1-A-K-TR
SEAF-40-06.5-L-14-1-A-K-TR
CONN HD ARRAY RCPT 560P SMD GOLD
Samtec Inc.
155
In Stock
1 : ¥327.82000
Cut Tape (CT)
150 : ¥240.22053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
High Density Array, Female
560
0.050" (1.27mm)
14
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm
0.258" (6.55mm)
ASP-184329-01
ASP-184329-01
CONN HD ARRAY RCPT SMD GOLD
Samtec Inc.
827
In Stock
1 : ¥337.92000
Cut Tape (CT)
150 : ¥264.87240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
High Density Array, Female
-
0.050" (1.27mm)
14
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm
0.258" (6.55mm)
ASP-184329-01
ASP-208573-01
CONN ARRAY VITA 57.4 FMC+
Samtec Inc.
206
In Stock
150
Factory
1 : ¥373.14000
Cut Tape (CT)
150 : ¥300.69667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Array, Female Sockets
560
0.050" (1.27mm)
14
Surface Mount
VITA 57.4
Gold
30.0µin (0.76µm)
-
0.258" (6.55mm)
SEAF-40-06.5-S-14-2-A-K-TR
SEAF-40-06.5-S-14-2-A-K-TR
CONN HD ARRAY RCPT 560P SMD GOLD
Samtec Inc.
145
In Stock
1 : ¥361.15000
Cut Tape (CT)
150 : ¥264.60367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
High Density Array, Female
560
0.050" (1.27mm)
14
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm
0.258" (6.55mm)
Showing
of 4

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.