ASP-208573-01 | |
---|---|
DigiKey Part Number | 612-ASP-208573-01TR-ND - Tape & Reel (TR) 612-ASP-208573-01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASP-208573-01 |
Description | CONN ARRAY VITA 57.4 FMC+ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 560 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 14 | |
Mounting Type | Surface Mount | |
Features | VITA 57.4 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥373.14000 | ¥373.14 |
10 | ¥342.39800 | ¥3,423.98 |
25 | ¥329.22960 | ¥8,230.74 |
50 | ¥318.25640 | ¥15,912.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥300.69667 | ¥45,104.50 |