ASP-134606-02 | |
---|---|
DigiKey Part Number | 612-ASP-134606-02TR-ND - Tape & Reel (TR) 612-ASP-134606-02CT-ND - Cut Tape (CT) 612-ASP-134606-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASP-134606-02 |
Description | CONN ARRAY VITA 57.1 FMC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | VITA 57 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.186" (4.72mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.57000 | ¥161.57 |
10 | ¥140.04300 | ¥1,400.43 |
25 | ¥132.73600 | ¥3,318.40 |
50 | ¥130.81340 | ¥6,540.67 |
100 | ¥115.42330 | ¥11,542.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
225 | ¥95.23373 | ¥21,427.59 |