QTE-020-01-F-D-A-K-TR | |
---|---|
DigiKey Part Number | SAM14248TR-ND - Tape & Reel (TR) SAM14248CT-ND - Cut Tape (CT) SAM14248DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-020-01-F-D-A-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-01-F-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.13000 | ¥58.13 |
25 | ¥52.54280 | ¥1,313.57 |
50 | ¥48.84840 | ¥2,442.42 |
100 | ¥46.46750 | ¥4,646.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥46.46749 | ¥20,910.37 |
900 | ¥35.71292 | ¥32,141.63 |
1,350 | ¥32.94187 | ¥44,471.52 |