QMSS-026-06.75-H-D-A-GP | |
---|---|
DigiKey Part Number | 612-QMSS-026-06.75-H-D-A-GP-ND |
Manufacturer | |
Manufacturer Product Number | QMSS-026-06.75-H-D-A-GP |
Description | CONN HDR 52POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMSS-026-06.75-H-D-A-GP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 52 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.265" (6.73mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.50000 | ¥188.50 |
10 | ¥178.39900 | ¥1,783.99 |
25 | ¥171.74920 | ¥4,293.73 |
50 | ¥167.56220 | ¥8,378.11 |
100 | ¥156.60200 | ¥15,660.20 |