QFSS-026-04.25-H-D-A-GP

DigiKey Part Number
QFSS-026-04.25-H-D-A-GP-ND
Manufacturer
Manufacturer Product Number
QFSS-026-04.25-H-D-A-GP
Description
.635MM DOUBLE ROW SHIELDED TERMI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
52 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QFSS-026-04.25-H-D-A-GP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
52
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
11mm
Height Above Board
0.278" (7.06mm)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥179.47000¥179.47
10¥169.94300¥1,699.43
25¥163.53920¥4,088.48
50¥159.51660¥7,975.83
100¥149.21320¥14,921.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.