PESC-04-40-04-01-S-RA-SD

DigiKey Part Number
612-PESC-04-40-04-01-S-RA-SD-ND
Manufacturer
Manufacturer Product Number
PESC-04-40-04-01-S-RA-SD
Description
.100" POWERSTRIP/40 A SIGNAL/POW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
48 (40 + 8 Power) Position Receptacle Connector Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
-
Number of Rows
4
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.472" (12.00mm)
Contact Length - Post
0.097" (2.47mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Threaded Insert
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥297.28000¥297.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.