MMSD-05-24C-L-24.00-S-K | |
---|---|
DigiKey Part Number | SAM8949-ND |
Manufacturer | |
Manufacturer Product Number | MMSD-05-24C-L-24.00-S-K |
Description | MMSD 24INCH CABLE ASSEM 5COND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 2.00' (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | MMSD-05-24C-L-24.00-S-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 2.00' (609.60mm) | |
Features | Polarizing Key | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.88000 | ¥35.88 |
25 | ¥32.42880 | ¥810.72 |
50 | ¥30.68500 | ¥1,534.25 |