HCMD-05-T-02.00-01-S | |
---|---|
DigiKey Part Number | 612-HCMD-05-T-02.00-01-S-ND |
Manufacturer | |
Manufacturer Product Number | HCMD-05-T-02.00-01-S |
Description | CBL ASSY .100" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.27000 | ¥109.27 |
10 | ¥96.85100 | ¥968.51 |
25 | ¥93.12880 | ¥2,328.22 |
50 | ¥89.40320 | ¥4,470.16 |
100 | ¥84.43620 | ¥8,443.62 |
250 | ¥76.98628 | ¥19,246.57 |
500 | ¥72.01936 | ¥36,009.68 |
1,000 | ¥66.05913 | ¥66,059.13 |