M50-9020542 | |
---|---|
DigiKey Part Number | 952-2863-ND |
Manufacturer | |
Manufacturer Product Number | M50-9020542 |
Description | IDC F/M 5POS RIBBON CBL ASSY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.05000 | ¥96.05 |
10 | ¥85.16000 | ¥851.60 |
25 | ¥81.88800 | ¥2,047.20 |
50 | ¥78.61220 | ¥3,930.61 |
100 | ¥74.24450 | ¥7,424.45 |
250 | ¥67.69376 | ¥16,923.44 |
500 | ¥63.32650 | ¥31,663.25 |
1,000 | ¥58.08568 | ¥58,085.68 |