LSHM-140-01-L-DH-A-S-K-TR | |
---|---|
DigiKey Part Number | SAM14121TR-ND - Tape & Reel (TR) SAM14121CT-ND - Cut Tape (CT) SAM14121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-01-L-DH-A-S-K-TR |
Description | CONN SELF-MATE 80P R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-01-L-DH-A-S-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.65000 | ¥78.65 |
10 | ¥75.94100 | ¥759.41 |
25 | ¥73.23160 | ¥1,830.79 |
50 | ¥70.68640 | ¥3,534.32 |
100 | ¥64.13910 | ¥6,413.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥64.13915 | ¥24,052.18 |