HLCD-40-06.00-TR-TR-2 | |
---|---|
DigiKey Part Number | 612-HLCD-40-06.00-TR-TR-2-ND |
Manufacturer | |
Manufacturer Product Number | HLCD-40-06.00-TR-TR-2 |
Description | CBL ASSM SELF-MATE 80POS 6" HDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥749.36000 | ¥749.36 |
10 | ¥687.62000 | ¥6,876.20 |
25 | ¥661.17440 | ¥16,529.36 |
50 | ¥639.13340 | ¥31,956.67 |
100 | ¥603.87110 | ¥60,387.11 |