ISDF-06-D | |
---|---|
DigiKey Part Number | ISDF-06-D-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-06-D |
Description | CONN INSULATOR HSG 12POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥31.05800 | ¥310.58 |
25 | ¥29.41400 | ¥735.35 |
50 | ¥28.73100 | ¥1,436.55 |
100 | ¥27.36330 | ¥2,736.33 |
250 | ¥23.94276 | ¥5,985.69 |
500 | ¥23.25870 | ¥11,629.35 |
1,000 | ¥19.83834 | ¥19,838.34 |
2,500 | ¥18.47022 | ¥46,175.55 |