ISDF-04-D-M | |
---|---|
DigiKey Part Number | SAM9640-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-04-D-M |
Description | CONN INSULATOR HSG 8POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDF-04-D-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Retention Latches | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.37000 | ¥23.37 |
10 | ¥21.18900 | ¥211.89 |
25 | ¥20.06960 | ¥501.74 |
50 | ¥19.60380 | ¥980.19 |
100 | ¥18.67080 | ¥1,867.08 |
250 | ¥16.33704 | ¥4,084.26 |
500 | ¥15.87016 | ¥7,935.08 |
1,000 | ¥13.53632 | ¥13,536.32 |
2,500 | ¥12.60280 | ¥31,507.00 |