HSEC8-130-01-L-DV-A-K-TR | |
---|---|
DigiKey Part Number | SAM13185TR-ND - Tape & Reel (TR) SAM13185CT-ND - Cut Tape (CT) SAM13185DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC8-130-01-L-DV-A-K-TR |
Description | CONN EDGE DUAL FMALE 60POS 0.031 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-130-01-L-DV-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 30 | |
Number of Positions | 60 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.69000 | ¥53.69 |
10 | ¥48.58600 | ¥485.86 |
25 | ¥45.89600 | ¥1,147.40 |
50 | ¥44.77620 | ¥2,238.81 |
100 | ¥42.53750 | ¥4,253.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
275 | ¥38.05975 | ¥10,466.43 |
550 | ¥35.82102 | ¥19,701.56 |
825 | ¥33.58218 | ¥27,705.30 |
1,375 | ¥31.34342 | ¥43,097.20 |
1,925 | ¥30.67175 | ¥59,043.12 |
2,750 | ¥29.77621 | ¥81,884.58 |