HSEC8-110-01-L-DV-A-K-TR | |
---|---|
DigiKey Part Number | SAM13181TR-ND - Tape & Reel (TR) SAM13181CT-ND - Cut Tape (CT) SAM13181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC8-110-01-L-DV-A-K-TR |
Description | CONN EDGE DUAL FMALE 20POS 0.031 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-110-01-L-DV-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 10 | |
Number of Positions | 20 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥27.51900 | ¥275.19 |
25 | ¥26.06440 | ¥651.61 |
50 | ¥25.45860 | ¥1,272.93 |
100 | ¥24.24600 | ¥2,424.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥21.21531 | ¥7,425.36 |
700 | ¥20.60907 | ¥14,426.35 |
1,050 | ¥17.57836 | ¥18,457.28 |
1,750 | ¥16.97220 | ¥29,701.35 |
2,450 | ¥16.36606 | ¥40,096.85 |