HDR-169472-02 | |
---|---|
DigiKey Part Number | SAM13100-ND |
Manufacturer | |
Manufacturer Product Number | HDR-169472-02 |
Description | CUSTOM HDR CABLE ASSY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Cable Assembly Rectangular Socket to Plug 1.66' (506.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 160 | |
Number of Rows | 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 1.66' (506.60mm) | |
Features | - | |
Color | - | |
Shielding | - | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,177.00000 | ¥1,177.00 |
10 | ¥1,080.06800 | ¥10,800.68 |
25 | ¥1,038.52280 | ¥25,963.07 |
50 | ¥1,003.90660 | ¥50,195.33 |