HDR-169472-01 | |
---|---|
DigiKey Part Number | SAM9481-ND |
Manufacturer | |
Manufacturer Product Number | HDR-169472-01 |
Description | CUSTOM HDR CABLE ASSY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Cable Assembly Rectangular 0.842' (256.54mm, 10.10") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 160 | |
Number of Rows | 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.842' (256.54mm, 10.10") | |
Color | - | |
Shielding | - | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥934.69000 | ¥934.69 |
10 | ¥857.74400 | ¥8,577.44 |
25 | ¥824.75360 | ¥20,618.84 |
50 | ¥797.26240 | ¥39,863.12 |
100 | ¥753.27500 | ¥75,327.50 |