HDR-153514-01 | |
---|---|
DigiKey Part Number | SAM9476-ND |
Manufacturer | |
Manufacturer Product Number | HDR-153514-01 |
Description | CUSTOM HDR CABLE ASSY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 400 Position Cable Assembly Rectangular Socket to Plug 0.737' (224.54mm, 8.84") |
Datasheet | Datasheet |
EDA/CAD Models | HDR-153514-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 400 | |
Number of Rows | 10 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.737' (224.54mm, 8.84") | |
Features | - | |
Color | - | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,483.18000 | ¥1,483.18 |
10 | ¥1,374.44400 | ¥13,744.44 |
25 | ¥1,325.00320 | ¥33,125.08 |
50 | ¥1,315.11720 | ¥65,755.86 |