HDR-169468-02 | |
---|---|
DigiKey Part Number | SAM9478-ND |
Manufacturer | |
Manufacturer Product Number | HDR-169468-02 |
Description | CUSTOM HDR CABLE ASSY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Cable Assembly Rectangular Socket to Plug, Reversed 1.56' (474.98mm) |
Datasheet | Datasheet |
EDA/CAD Models | HDR-169468-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug, Reversed | |
Number of Positions | 160 | |
Number of Rows | 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 1.56' (474.98mm) | |
Features | - | |
Color | - | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,920.86000 | ¥1,920.86 |
10 | ¥1,779.97000 | ¥17,799.70 |
25 | ¥1,715.94520 | ¥42,898.63 |