FJH-10-D-02.00-4 | |
---|---|
DigiKey Part Number | SAM11198-ND |
Manufacturer | |
Manufacturer Product Number | FJH-10-D-02.00-4 |
Description | CABLE FFC/FPC 10POS 0.5MM 2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-10-D-02.00-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.95000 | ¥199.50 |
25 | ¥18.89560 | ¥472.39 |
50 | ¥18.45720 | ¥922.86 |
100 | ¥17.57880 | ¥1,757.88 |
250 | ¥15.38156 | ¥3,845.39 |
500 | ¥14.94200 | ¥7,471.00 |
1,000 | ¥12.74465 | ¥12,744.65 |
2,500 | ¥11.86573 | ¥29,664.32 |