FJH-10-D-03.00-4 | |
---|---|
DigiKey Part Number | FJH-10-D-03.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-10-D-03.00-4 |
Description | CABLE FFC/FPC 10POS 0.5MM 3" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-10-D-03.00-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.90700 | ¥239.07 |
25 | ¥22.64280 | ¥566.07 |
50 | ¥22.11400 | ¥1,105.70 |
100 | ¥21.06140 | ¥2,106.14 |
250 | ¥18.42872 | ¥4,607.18 |
500 | ¥17.90230 | ¥8,951.15 |
1,000 | ¥15.26958 | ¥15,269.58 |
2,500 | ¥14.21646 | ¥35,541.15 |