FFSD-15-D-05.00-01-N | |
---|---|
DigiKey Part Number | SAM9366-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-15-D-05.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-15-D-05.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.417' (127.00mm, 5.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.53000 | ¥175.53 |
10 | ¥153.67100 | ¥1,536.71 |
25 | ¥147.03120 | ¥3,675.78 |
50 | ¥142.28900 | ¥7,114.45 |
100 | ¥137.54620 | ¥13,754.62 |
250 | ¥129.95728 | ¥32,489.32 |
500 | ¥126.16302 | ¥63,081.51 |