FFSD-10-D-20.00-01-N | |
---|---|
DigiKey Part Number | SAM9360-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-10-D-20.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-10-D-20.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.76000 | ¥170.76 |
10 | ¥149.50900 | ¥1,495.09 |
25 | ¥143.04760 | ¥3,576.19 |
50 | ¥138.43380 | ¥6,921.69 |
100 | ¥133.81900 | ¥13,381.90 |
250 | ¥126.43592 | ¥31,608.98 |
500 | ¥122.74414 | ¥61,372.07 |