ET60S-D04-3-08-D04-L-V1-S | |
---|---|
DigiKey Part Number | SAM15976-ND |
Manufacturer | |
Manufacturer Product Number | ET60S-D04-3-08-D04-L-V1-S |
Description | CONN SKT PWR SIGNAL COMBO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | ET60S-D04-3-08-D04-L-V1-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 8 Power | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.89000 | ¥106.89 |
10 | ¥94.74900 | ¥947.49 |
25 | ¥91.10600 | ¥2,277.65 |
40 | ¥87.46325 | ¥3,498.53 |
80 | ¥82.60400 | ¥6,608.32 |
230 | ¥75.31530 | ¥17,322.52 |
440 | ¥70.45636 | ¥31,000.80 |
945 | ¥64.62541 | ¥61,071.01 |