ET60T-D04-3-08-D04-L-R1-S-H | |
---|---|
DigiKey Part Number | ET60T-D04-3-08-D04-L-R1-S-H-ND |
Manufacturer | |
Manufacturer Product Number | ET60T-D04-3-08-D04-L-R1-S-H |
Description | .100" EXTREME TEN60POWER 60 AMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32 Connector Header, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | ET60T-D04-3-08-D04-L-R1-S-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 8 Power | |
Features | Board Guide, Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.56000 | ¥145.56 |
10 | ¥126.16000 | ¥1,261.60 |
25 | ¥119.57760 | ¥2,989.44 |
50 | ¥117.84520 | ¥5,892.26 |
100 | ¥103.98050 | ¥10,398.05 |
250 | ¥97.04844 | ¥24,262.11 |
500 | ¥94.96888 | ¥47,484.44 |