ET60T-D04-3-08-D04-S-R1-S | |
---|---|
DigiKey Part Number | ET60T-D04-3-08-D04-S-R1-S-ND |
Manufacturer | |
Manufacturer Product Number | ET60T-D04-3-08-D04-S-R1-S |
Description | ET60T RIGHT ANGLE PLUG POWER ASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32 Connector Header, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | ET60T-D04-3-08-D04-S-R1-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 8 Power | |
Features | Board Guide, Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 60A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 280VAC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.25000 | ¥166.25 |
10 | ¥145.60900 | ¥1,456.09 |
25 | ¥139.32040 | ¥3,483.01 |
50 | ¥134.82640 | ¥6,741.32 |
100 | ¥130.33230 | ¥13,033.23 |
250 | ¥123.14148 | ¥30,785.37 |
500 | ¥119.54608 | ¥59,773.04 |