ERM8-100-09.0-L-DV | |
---|---|
DigiKey Part Number | ERM8-100-09.0-L-DV-ND |
Manufacturer | |
Manufacturer Product Number | ERM8-100-09.0-L-DV |
Description | CONN HDR 200POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-100-09.0-L-DV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 200 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.08000 | ¥89.08 |
10 | ¥80.46400 | ¥804.64 |
25 | ¥76.06880 | ¥1,901.72 |
50 | ¥73.70920 | ¥3,685.46 |
100 | ¥64.63500 | ¥6,463.50 |
500 | ¥63.93386 | ¥31,966.93 |