ERM8-100-09.0-L-DV-K | |
---|---|
DigiKey Part Number | ERM8-100-09.0-L-DV-K-ND |
Manufacturer | |
Manufacturer Product Number | ERM8-100-09.0-L-DV-K |
Description | CONN HDR 200POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-100-09.0-L-DV-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 200 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.14000 | ¥90.14 |
10 | ¥81.44100 | ¥814.41 |
25 | ¥77.00800 | ¥1,925.20 |
50 | ¥74.62720 | ¥3,731.36 |
100 | ¥65.59630 | ¥6,559.63 |
500 | ¥64.75484 | ¥32,377.42 |