ERF8-100-05.0-S-DV | |
---|---|
DigiKey Part Number | ERF8-100-05.0-S-DV-ND |
Manufacturer | |
Manufacturer Product Number | ERF8-100-05.0-S-DV |
Description | CONN SOCKET 200POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-100-05.0-S-DV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 200 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.93000 | ¥153.93 |
10 | ¥133.40900 | ¥1,334.09 |
25 | ¥126.44400 | ¥3,161.10 |
40 | ¥124.61050 | ¥4,984.42 |
80 | ¥109.95088 | ¥8,796.07 |
230 | ¥102.62043 | ¥23,602.70 |
440 | ¥100.42159 | ¥44,185.50 |