ERM8-050-02.0-L-DV-TR | |
---|---|
DigiKey Part Number | SAM13795TR-ND - Tape & Reel (TR) SAM13795CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-050-02.0-L-DV-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-050-02.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.07000 | ¥67.07 |
10 | ¥60.63800 | ¥606.38 |
25 | ¥57.28480 | ¥1,432.12 |
50 | ¥55.88740 | ¥2,794.37 |
100 | ¥53.09280 | ¥5,309.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥47.50435 | ¥17,814.13 |
750 | ¥41.91555 | ¥31,436.66 |
1,125 | ¥39.12122 | ¥44,011.37 |
1,875 | ¥38.28286 | ¥71,780.36 |