ERF8-050-01-L-D-EM2-TR | |
---|---|
DigiKey Part Number | SAM13608TR-ND - Tape & Reel (TR) SAM13608CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-050-01-L-D-EM2-TR |
Description | CONN SOCKET 100POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-050-01-L-D-EM2-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.16000 | ¥78.16 |
10 | ¥70.37400 | ¥703.74 |
25 | ¥66.29240 | ¥1,657.31 |
50 | ¥64.59480 | ¥3,229.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥62.89420 | ¥9,434.13 |
300 | ¥56.09487 | ¥16,828.46 |
450 | ¥52.69509 | ¥23,712.79 |
750 | ¥49.29539 | ¥36,971.54 |
1,050 | ¥46.57563 | ¥48,904.41 |
1,500 | ¥45.21577 | ¥67,823.65 |