ASP-127797-01 | |
---|---|
DigiKey Part Number | SAM10403TR-ND - Tape & Reel (TR) SAM10403CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASP-127797-01 |
Description | CONN ARRAY PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-127797-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.280" (7.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.67000 | ¥171.67 |
10 | ¥148.80300 | ¥1,488.03 |
100 | ¥122.63720 | ¥12,263.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥122.63725 | ¥24,527.45 |
400 | ¥114.46150 | ¥45,784.60 |
600 | ¥112.00868 | ¥67,205.21 |