Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Aluminum | |
Capacitance Range | 100µF ~ 1500µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 250 ~ 450V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 28 Pieces (Assorted Per Value) | |
Packages Included | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥932.55000 | ¥932.55 |
10 | ¥809.48700 | ¥8,094.87 |