Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Aluminum | |
Capacitance Range | 100µF ~ 2200µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 35V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 45 Pieces (15 Values - 3 Each) | |
Packages Included | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥288.97000 | ¥288.97 |
10 | ¥250.83300 | ¥2,508.33 |