53K465-500N5 | |
---|---|
DigiKey Part Number | 53K465-500N5-ND |
Manufacturer | |
Manufacturer Product Number | 53K465-500N5 |
Description | N TYPE PANEL JACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.05000 | ¥152.05 |
10 | ¥131.75900 | ¥1,317.59 |
25 | ¥124.88080 | ¥3,122.02 |
50 | ¥123.06980 | ¥6,153.49 |
100 | ¥108.59110 | ¥10,859.11 |
250 | ¥101.35168 | ¥25,337.92 |
500 | ¥99.17970 | ¥49,589.85 |